
C45-72 | |
|---|---|
DigiKey Part Number | 1053-1348-ND |
Manufacturer | |
Manufacturer Product Number | C45-72 |
Description | FAN CORD 45DEG 72" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 45° 72.0" (1.83m) Open Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 45° | |
2nd Connector | Open Wires | |
Length | 72.0" (1.83m) | |
Fits Terminal Size | - | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | cURus, TUV | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R73,48000 | R73,48 |
| 10 | R61,22700 | R612,27 |
| 25 | R56,39200 | R1 409,80 |
| 50 | R52,84260 | R2 642,13 |
| 100 | R49,42520 | R4 942,52 |
| 250 | R45,92452 | R11 481,13 |




















