
PLD-56 | |
|---|---|
DigiKey Part Number | 298-10426-ND |
Manufacturer | |
Manufacturer Product Number | PLD-56 |
Description | LABEL ELECTRL WARN 1.5"X1" 200PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Dispenser | |
Part Status | Active | |
Print Type | Pre-Printed | |
Applications | Personal Protection (PPE) | |
Application Specifics | Safety: Warning | |
Arrangement | Symbol Only | |
Legend (Text) | No Text | |
Legend (Symbol Only) | Electric Voltage | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 1.500" (38.10mm) | |
Width | 1.000" (25.40mm) 1" | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
Mounting Type | Adhesive | |
Shape | Rectangle | |
Features | Dispenser | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R812,26000 | R812,26 |
| 10 | R755,31100 | R7 553,11 |
| 25 | R733,71080 | R18 342,77 |
| 50 | R717,75660 | R35 887,83 |
| 100 | R702,12500 | R70 212,50 |
| 250 | R681,94796 | R170 486,99 |
| 500 | R667,04452 | R333 522,26 |
| 1 000 | R652,44053 | R652 440,53 |

