Pan-Term Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV18-8R-MY

DigiKey Part Number
298-10437-ND
Manufacturer
Manufacturer Product Number
PV18-8R-MY
Description
CONN RING CIRC 18-22AWG #8 CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.032" (0.81mm)
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
0.910" (23.11mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Brazed Seam
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.150" (3.81mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 634
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R7,63000R7,63
10R7,03600R70,36
25R6,84200R171,05
50R6,69640R334,82
100R6,55070R655,07
250R6,36564R1 591,41
500R6,22874R3 114,37
1 000R6,09461R6 094,61
3 000R5,88746R17 662,38
Manufacturers Standard Package