
UTP28SP3 | |
|---|---|
DigiKey Part Number | 298-12891-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP3 |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | White, Off | |
Features | - | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R307,43000 | R307,43 |
| 10 | R285,92800 | R2 859,28 |
| 25 | R277,77920 | R6 944,48 |
| 50 | R271,75520 | R13 587,76 |
| 100 | R265,85780 | R26 585,78 |
| 250 | R258,24612 | R64 561,53 |
| 500 | R252,62460 | R126 312,30 |
| 1 000 | R247,11679 | R247 116,79 |
| 2 500 | R240,00865 | R600 021,62 |













