Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC817-16-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BC817-16-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BC817-16-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BC817-16-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-16-AU_R1_000A1 |
Description | TRANS NPN 45V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 330 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 330 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,25000 | R2,25 |
| 10 | R1,38600 | R13,86 |
| 100 | R0,85440 | R85,44 |
| 500 | R0,61730 | R308,65 |
| 1 000 | R0,54000 | R540,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,44111 | R1 323,33 |
| 6 000 | R0,39111 | R2 346,66 |
| 9 000 | R0,36559 | R3 290,31 |
| 15 000 | R0,33683 | R5 052,45 |
| 21 000 | R0,31978 | R6 715,38 |
| 30 000 | R0,30319 | R9 095,70 |
| 75 000 | R0,26675 | R20 006,25 |
| 150 000 | R0,24421 | R36 631,50 |
| 300 000 | R0,22525 | R67 575,00 |







