
AA20R-240A-R | |
|---|---|
DigiKey Part Number | 993-AA20R-240A-R-ND |
Manufacturer | |
Manufacturer Product Number | AA20R-240A-R |
Description | AC/DC WALL MOUNT ADAPTER 24V 20W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24V 20 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 830mA | |
Power (Watts) | 20 W | |
No Load Power Consumption | 69mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.85" L x 2.00" W x 1.31" H (72.5mm x 50.8mm x 33.3mm) | |
Approval Agency | CE, cULus, RCM | |
Standard Number | 62368-1 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R183,70000 | R183,70 |
| 10 | R167,06100 | R1 670,61 |
| 25 | R162,03560 | R4 050,89 |
| 50 | R159,78260 | R7 989,13 |
| 100 | R155,27850 | R15 527,85 |
| 250 | R150,94500 | R37 736,25 |
| 500 | R146,61214 | R73 306,07 |
| 1 000 | R141,76009 | R141 760,09 |













