
1207650 | |
|---|---|
DigiKey Part Number | 277-16990-ND |
Manufacturer | |
Manufacturer Product Number | 1207650 |
Description | DIN RAIL 35MMX7MM SLOT 19" STL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 19.685" (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1207650 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 19.685" (500.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Galvanized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R116,98000 | R116,98 |
| 5 | R113,75400 | R568,77 |











