
1538622 | |
|---|---|
DigiKey Part Number | 277-1538622-ND |
Manufacturer | |
Manufacturer Product Number | 1538622 |
Description | THERMAL MINIATURE CIRCUIT BREAKE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 250 V AC 65 V DC Push to Reset Holder |
Datasheet | Datasheet |
EDA/CAD Models | 1538622 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R299,64000 | R299,64 |








