1829361
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1829361
1829361
1829361

1829361

DigiKey Part Number
277-5751-ND
Manufacturer
Manufacturer Product Number
1829361
Description
TERM BLK 4POS GREEN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Header, Male Pins Green
Datasheet
 Datasheet
EDA/CAD Models
1829361 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Front Panel Wire Connection
Header, Male Pins
Rear Panel Wire Connection
Quick Connect - 0.110" (2.80mm), Solder Eyelet
Width
1.167" (29.63mm)
Panel Thickness
0.020 ~ 0.157" (0.5 ~ 4.0mm)
Positions Per Level
4
Panel Mount Type
Screw Mount - Front Flange
Pitch
0.150" (3.81mm)
Voltage - UL
300 V
Current - UL
8 A
Wire Gauge
-
Color
Green
Features
Threaded Mating Lock
Number of Levels
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 497
Factory Stock: 3 150
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R119,40000R119,40
10R97,49900R974,99