2859084
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2859084

DigiKey Part Number
277-7032-ND
Manufacturer
Manufacturer Product Number
2859084
Description
DATATRAB ADAPTER RJ45 FML-FML
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Surge Protector for Media Lines Only DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2859084 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Surge Protector for Media Lines Only
Mounting Type
DIN Rail
Current - Max
-
Region Utilized
International
Overload Protection
None
Connector - AC Input
-
AC Outlets
None
Connector - AC Output
-
Voltage - Input
-
Housing Material
Aluminum
Media Lines Protected
RJ45
Energy
-
Cord Length
-
Approval Agency
GOST, UL
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R2 824,79000R2 824,79
Manufacturers Standard Package