2904597
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2904597
Cabinet Confidence Limited Lifetime Warranty
Preventative signal monitoring: QUINT POWER low wattage power supplies

2904597

DigiKey Part Number
277-16917-ND
Manufacturer
Manufacturer Product Number
2904597
Description
AC/DC DIN RAIL SUPPLY 24V 31W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 1.3A
Datasheet
 Datasheet
EDA/CAD Models
2904597 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
100 ~ 240 VAC
DC Voltage - Input (Min)
110V
DC Voltage - Input (Max)
250V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.3A
Power (Watts)
31W
Voltage - Isolation
4 kV
Applications
ITE (Commercial), Laboratory
Efficiency
90.7%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, PFC, Universal Input
Size / Dimension
3.54" L x 0.89" W x 3.90" H (90.0mm x 22.5mm x 99.0mm)
Approval Agency
CB, CE, UL
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Factory Stock: 629
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R1 304,43000R1 304,43
Manufacturers Standard Package