CLIPLINE PT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CLIPLINE PT
277-11105-ND
277-11105-ND
Terminal Blocks from Phoenix Contact – Well Tested

3209514

DigiKey Part Number
277-11105-ND
Manufacturer
Manufacturer Product Number
3209514
Description
CONN TERM BLK FEED THRU 12-26AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through White 12-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
3209514 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.14-2.5mm²
Features
-
Color
White
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 156
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R29,29000R29,29