3212934
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3212934
3212934
3212934
Terminal Blocks from Phoenix Contact – Well Tested

3212934

DigiKey Part Number
277-7999-ND
Manufacturer
Manufacturer Product Number
3212934
Description
CONN TERM BLK FEED THRU 8-20 AWG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 8-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
3212934 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
8.2mm
Termination Style
Push In, Spring
Current - IEC
41 A
Voltage - IEC
1000V
Current - UL
40 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 291
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R95,49000R95,49