



3273408 | |
|---|---|
DigiKey Part Number | 277-15947-ND |
Manufacturer | |
Manufacturer Product Number | 3273408 |
Description | TERM BLK 6POS BLACK |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Black Middle 15.6mm |
Datasheet | Datasheet |
EDA/CAD Models | 3273408 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 6 | |
Number of Levels | 1 | |
Terminal - Width | 15.6mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Current - UL | 5 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | Block of 3 | |
Housing Color | Black | |
Length | 1.110" (28.19mm) | |
Height (Max) | 0.835" (21.20mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R47,66000 | R47,66 |
| 10 | R33,81100 | R338,11 |
| 30 | R29,18933 | R875,68 |











