
MS-324-3-1-0500 | |
|---|---|
DigiKey Part Number | 2010-1187-ND |
Manufacturer | |
Manufacturer Product Number | MS-324-3-1-0500 |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 500 Hz | |
Voltage - Supply | - | |
Must Operate | 10 ~ 15AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R45,75000 | R45,75 |
| 10 | R38,62900 | R386,29 |
| 50 | R33,82820 | R1 691,41 |
| 100 | R31,92360 | R3 192,36 |
| 250 | R29,61144 | R7 402,86 |
| 500 | R28,02954 | R14 014,77 |
| 1 000 | R26,59791 | R26 597,91 |
| 2 500 | R24,93406 | R62 335,15 |
| 5 000 | R23,84144 | R119 207,20 |






