2269-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2269-0
Who is Pomona Electronics?

2269-0

DigiKey Part Number
2269-0-ND
Manufacturer
Manufacturer Product Number
2269-0
Description
CONN DBL BANANA JACK TURRET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Jack, Double Connector Standard Banana Turret Black, Red
Datasheet
 Datasheet
EDA/CAD Models
2269-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Banana Jack, Double
Gender
Female
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Panel Mount
Termination
Turret
Insulation
Mating End Insulated
Features
-
Color
Black, Red
Wire Gauge
-
Contact Finish
Tin
Contact Material
Brass
Body Material
Polycarbonate (PC)
Operating Temperature
115°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 194
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R103,81000R103,81