3782-12-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3782-12-0
Who is Pomona Electronics?

3782-60-0

DigiKey Part Number
501-1437-ND
Manufacturer
Manufacturer Product Number
3782-60-0
Description
TEST LEAD BANANA TO GRABBER 60"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
60.0" (1524.00mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 300VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Multi-Stacking, Front and Vertical
Configuration
Banana to Grabber, Hook
1st Connector
Banana Plug, Single, Stackable
2nd Connector
Mini Hook
Cable Length
60.0" (1524.00mm)
Type
Patch Cord
Contents
1 Lead, Black
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
20 AWG
Voltage - Rated
300VDC
Ratings
-
Current Rating (Amps)
5A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R190,46000R190,46
Alternate Color
TEST LEAD BANANA TO GRABBER 60"
In-Stock: 10
Unit Price: R190,46000
TEST LEAD BANANA TO GRABBER 60"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GRABBER 60"
In-Stock: 0
Unit Price:
TEST LEAD BANANA TO GRABBER 60"
In-Stock: 77
Unit Price: R190,46000
TEST LEAD BANANA TO GRABBER 60"
In-Stock: 70
Unit Price: R225,12000
Alternate Length
TEST LEAD BANANA TO GRABBER 12"
In-Stock: 783
Unit Price: R190,46000
TEST LEAD BANANA TO GRABBER 24"
In-Stock: 763
Unit Price: R190,46000
TEST LEAD BANANA TO GRABBER 36"
In-Stock: 1400
Unit Price: R190,46000
TEST LEAD BANANA TO GRABBER 48"
In-Stock: 479
Unit Price: R190,46000
TEST LEAD BANANA TO GRABBER 72"
In-Stock: 8
Unit Price: R242,45000