
PE42420F-Z | |
|---|---|
DigiKey Part Number | 1046-1158-2-ND - Tape & Reel (TR) 1046-1158-1-ND - Cut Tape (CT) 1046-1158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42420F-Z |
Description | IC RF SWITCH SPDT 6GHZ 20LGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SPDT 6 GHz 50Ohm 20-LGA (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PE42420F-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | - | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 20MHz ~ 6GHz | |
Isolation | 50dB | |
Insertion Loss | 1.6dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 65dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFLGA Exposed Pad | |
Supplier Device Package | 20-LGA (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R40,21000 | R40,21 |
| 101 | R36,56634 | R3 693,20 |
| 1 000 | R34,69466 | R34 694,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R33,27366 | R99 820,98 |












