5-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-SMD Module
5-SMD Module (bottom)

CX2045LNLT

DigiKey Part Number
553-2769-2-ND - Tape & Reel (TR)
553-2769-1-ND - Cut Tape (CT)
553-2769-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX2045LNLT
Description
BALUN 3MHZ-300MHZ 5SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Balun 3MHz ~ 300MHz 1:2 5-SMD
Datasheet
 Datasheet
EDA/CAD Models
CX2045LNLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
3MHz ~ 300MHz
Impedance - Unbalanced/Balanced
1:2
Phase Difference
-
Insertion Loss (Max)
1.0dB
Return Loss (Min)
10dB
Package / Case
5-SMD
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 874
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R51,12000R51,12
10R46,16700R461,67
25R44,33000R1 108,25
50R42,98180R2 149,09
100R41,66310R4 166,31
250R39,97128R9 992,82
500R38,73082R19 365,41
1 000R37,52240R37 522,40
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R36,34647R72 692,94
4 000R35,20282R140 811,28
Manufacturers Standard Package