
E5J88-41LHS4-LT | |
|---|---|
DigiKey Part Number | 553-E5J88-41LHS4-LTTR-ND - Tape & Reel (TR) 553-E5J88-41LHS4-LTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | E5J88-41LHS4-LT |
Description | MOD JACK 8-8 PIP 1P GRN/YEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | - | |
LED Color | Green, Yellow - Green, Yellow | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R63,43000 | R63,43 |
| 10 | R53,84400 | R538,44 |
| 25 | R50,46480 | R1 261,62 |
| 50 | R48,05260 | R2 402,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | R44,46533 | R6 669,80 |
| 300 | R42,34240 | R12 702,72 |
| 450 | R41,14836 | R18 516,76 |
| 750 | R39,69217 | R29 769,13 |
| 1 050 | R38,76144 | R40 699,51 |
| 1 500 | R37,79893 | R56 698,39 |
| 3 750 | R35,43514 | R132 881,77 |











