JXK0-0190NL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JXK0-0190NL
JXK0-0136NL
JXK0-0136NL

JXK0-0136NL

DigiKey Part Number
553-2729-5-ND
Manufacturer
Manufacturer Product Number
JXK0-0136NL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
JXK0-0136NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.546" (13.87mm)
LED Color
Yellow, Green - Green
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Copper Alloy
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 445
Check for Additional Incoming Stock
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R191,50000R191,50
10R162,71100R1 627,11
45R146,31533R6 584,19
90R139,33122R12 539,81
135R135,40119R18 279,16
270R128,94289R34 814,58
540R122,79428R66 308,91
1 035R117,29145R121 396,65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.