0603 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0603FB221ST

DigiKey Part Number
553-2383-2-ND - Tape & Reel (TR)
553-2383-1-ND - Cut Tape (CT)
553-2383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-0603FB221ST
Description
FERRITE BEAD 220 OHM 0603 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
PE-0603FB221ST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
220 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
-
Operating Temperature
-40°C ~ 105°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 544 254
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,57200R5,72
25R0,49200R12,30
50R0,44360R22,18
100R0,39860R39,86
250R0,34452R86,13
500R0,30778R153,89
1 000R0,27399R273,99
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,18145R725,80
8 000R0,15848R1 267,84
12 000R0,15164R1 819,68
Manufacturers Standard Package