
DEV-SYS-1309-1C | |
|---|---|
DigiKey Part Number | DEV-SYS-1309-1C-ND |
Manufacturer | |
Manufacturer Product Number | DEV-SYS-1309-1C |
Description | BOARD SPI LEVEL SHIFTER BLUECORE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - BlueCore 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualcomm | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | BlueCore | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 354,97000 | R2 354,97 |
| 10 | R1 988,53100 | R19 885,31 |
| 25 | R1 897,05280 | R47 426,32 |


