09 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09 Series
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

09325-M/45

DigiKey Part Number
CR215-ND
Manufacturer
Manufacturer Product Number
09325-M/45
Description
FILTER FAN ELEM 80MM 45PPI 1=1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80mm Sq Fan Replacement Filter Element Foam
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Replacement Filter Element
Fits Fan Size
80mm Sq
For Use With/Related Products
-
Features
-
Material
Foam
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 804
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R6,76000R6,76
10R5,82300R58,23
25R5,41400R135,35
50R5,10540R255,27
100R4,79690R479,69
250R4,40112R1 100,28
500R4,11552R2 057,76
1 000R3,94258R3 942,58