211011-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
211011-01
Qualtek Power Cords

211011-01

DigiKey Part Number
Q941-ND
Manufacturer
Manufacturer Product Number
211011-01
Description
CORD 18AWG NEMA 5-15P TO CBL 6'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA 5-15P To Cable SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-15P
2nd Connector
Cable
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
60°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 116
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R83,70000R83,70
10R71,08800R710,88
25R66,63040R1 665,76
50R63,44520R3 172,26
100R60,41580R6 041,58
300R55,90890R16 772,67
500R53,93062R26 965,31
1 000R51,35815R51 358,15
2 500R48,14621R120 365,53
Manufacturers Standard Package