
RLS-126 | |
|---|---|
DigiKey Part Number | 945-3429-ND |
Manufacturer | |
Manufacturer Product Number | RLS-126 |
Description | FIXED IND 12UH 800MA 420MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Wirewound Inductor 800 mA 420mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | RLS-126 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 420mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R22,53000 | R22,53 |
| 5 | R19,58200 | R97,91 |
| 10 | R18,45600 | R184,56 |
| 25 | R17,07360 | R426,84 |
| 50 | R16,09620 | R804,81 |
| 100 | R15,17590 | R1 517,59 |
| 250 | R14,04008 | R3 510,02 |

