
AT25SF321B-MHB-T | |
|---|---|
DigiKey Part Number | 1265-AT25SF321B-MHB-TTR-ND - Tape & Reel (TR) 1265-AT25SF321B-MHB-TCT-ND - Cut Tape (CT) 1265-AT25SF321B-MHB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SF321B-MHB-T |
Description | IC FLASH 32MBIT SPI/QUAD 8UDFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 108 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT25SF321B-MHB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 50µs, 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,94000 | R15,94 |
| 10 | R14,95600 | R149,56 |
| 25 | R14,55720 | R363,93 |
| 50 | R14,24180 | R712,09 |
| 100 | R13,92640 | R1 392,64 |
| 250 | R13,50632 | R3 376,58 |
| 500 | R13,18882 | R6 594,41 |
| 1 000 | R12,87220 | R12 872,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | R12,06555 | R72 393,30 |
| 12 000 | R11,76090 | R141 130,80 |

