FS3000-1015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS3000-1015

DigiKey Part Number
800-FS3000-1015TR-ND - Tape & Reel (TR)
800-FS3000-1015CT-ND - Cut Tape (CT)
800-FS3000-1015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FS3000-1015
Description
AIR VELOCITY MODULE, SURFACE MOU
Customer Reference
Detailed Description
Air Flow Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensing Range
-
Flow Sensor Type
Air
Voltage - Input
3.3V
Port Size
-
Switch Function/Rating
-
Material - Body
-
Operating Temperature
-20°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R278,15000R278,15
5R253,26000R1 266,30
10R243,97200R2 439,72
25R232,86680R5 821,67
50R225,27620R11 263,81
100R218,31290R21 831,29