SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL21010CFH315Z-T7A

DigiKey Part Number
ISL21010CFH315Z-T7ATR-ND - Tape & Reel (TR)
ISL21010CFH315Z-T7ACT-ND - Cut Tape (CT)
ISL21010CFH315Z-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL21010CFH315Z-T7A
Description
IC VREF SERIES 0.2% SOT23-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.5V V ±0.2% 25 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.5V
Current - Output
25 mA
Tolerance
±0.2%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
35µVp-p
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
2.2V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Factory Stock: 250
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R47,31000R47,31
10R35,23200R352,32
25R32,22680R805,67
100R28,92200R2 892,20
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250R27,34812R6 837,03
500R26,39914R13 199,57
750R25,92407R19 443,05
1 250R25,39760R31 747,00
1 750R25,08978R43 907,12
2 500R24,79382R61 984,55
6 250R24,15649R150 978,06
Manufacturers Standard Package