


BD433M2FP3-CE2 | |
|---|---|
DigiKey Part Number | BD433M2FP3-CE2TR-ND - Tape & Reel (TR) BD433M2FP3-CE2CT-ND - Cut Tape (CT) BD433M2FP3-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD433M2FP3-CE2 |
Description | IC REG LIN 3.3V 200MA SOT-223-4F |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-223-4F |
Datasheet | Datasheet |
EDA/CAD Models | BD433M2FP3-CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Thermal Shutdown | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R30,67000 | R30,67 |
| 10 | R22,54600 | R225,46 |
| 25 | R20,50480 | R512,62 |
| 100 | R18,26410 | R1 826,41 |
| 250 | R17,19484 | R4 298,71 |
| 500 | R16,55016 | R8 275,08 |
| 1 000 | R16,01933 | R16 019,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R15,58253 | R31 165,06 |
| 4 000 | R15,22302 | R60 892,08 |
| 6 000 | R15,04296 | R90 257,76 |
| 10 000 | R14,84344 | R148 434,40 |

