
CSL0901DT1C | |
|---|---|
DigiKey Part Number | 846-CSL0901DT1CTR-ND - Tape & Reel (TR) 846-CSL0901DT1CCT-ND - Cut Tape (CT) 846-CSL0901DT1CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0901DT1C |
Description | LED ORANGE 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.14mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.34mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,88000 | R9,88 |
| 10 | R6,79300 | R67,93 |
| 100 | R4,90090 | R490,09 |
| 500 | R4,04898 | R2 024,49 |
| 1 000 | R3,76910 | R3 769,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R3,53099 | R7 061,98 |
| 4 000 | R3,32892 | R13 315,68 |
| 6 000 | R3,22529 | R19 351,74 |
| 10 000 | R3,10819 | R31 081,90 |
| 14 000 | R3,03853 | R42 539,42 |
| 20 000 | R2,97060 | R59 412,00 |
| 50 000 | R2,82061 | R141 030,50 |










