


RB160VAM-60TR | |
|---|---|
DigiKey Part Number | RB160VAM-60TR-ND - Tape & Reel (TR) RB160VAM-60CT-ND - Cut Tape (CT) RB160VAM-60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB160VAM-60TR |
Description | DIODE SCHOTTKY 60V 1A TUMD2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | RB160VAM-60TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,41000 | R6,41 |
| 10 | R3,93400 | R39,34 |
| 100 | R2,96860 | R296,86 |
| 500 | R2,21720 | R1 108,60 |
| 1 000 | R1,97458 | R1 974,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,59280 | R4 778,40 |
| 6 000 | R1,50771 | R9 046,26 |
| 9 000 | R1,43051 | R12 874,59 |
| 15 000 | R1,34123 | R20 118,45 |
| 21 000 | R1,28835 | R27 055,35 |
| 30 000 | R1,24877 | R37 463,10 |
| 75 000 | R1,10479 | R82 859,25 |








