Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RB168MM150TFTR | |
|---|---|
DigiKey Part Number | RB168MM150TFTR-ND - Tape & Reel (TR) RB168MM150TFCT-ND - Cut Tape (CT) RB168MM150TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168MM150TFTR |
Description | DIODE SCHOTTKY 150V 1A PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB168MM150TFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,22000 | R10,22 |
| 10 | R6,06600 | R60,66 |
| 100 | R4,15750 | R415,75 |
| 500 | R3,14192 | R1 570,96 |
| 1 000 | R2,81405 | R2 814,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,32794 | R6 983,82 |
| 6 000 | R1,87164 | R11 229,84 |
| 9 000 | R1,87112 | R16 840,08 |
| 15 000 | R1,86205 | R27 930,75 |
| 21 000 | R1,85659 | R38 988,39 |
| 30 000 | R1,81879 | R54 563,70 |
| 75 000 | R1,73300 | R129 975,00 |







