CDZVT2R3.3B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB520CM-30T2R

DigiKey Part Number
RB520CM-30T2RTR-ND - Tape & Reel (TR)
RB520CM-30T2RCT-ND - Cut Tape (CT)
RB520CM-30T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB520CM-30T2R
Description
DIODE SCHOTTKY 30V 100MAVMN2M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount VMN2M (SOD-923)
Datasheet
 Datasheet
EDA/CAD Models
RB520CM-30T2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
VMN2M (SOD-923)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 369
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,55000R5,55
10R3,36200R33,62
100R2,10210R210,21
500R1,55312R776,56
1 000R1,37566R1 375,66
2 000R1,22584R2 451,68
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000R0,99318R7 945,44
16 000R0,90367R14 458,72
24 000R0,85804R20 592,96
40 000R0,80676R32 270,40
56 000R0,77638R43 477,28
80 000R0,74686R59 748,80
200 000R0,69320R138 640,00
Manufacturers Standard Package