EDZVFHT2R20B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB531SM-30T2R

DigiKey Part Number
RB531SM-30T2RTR-ND - Tape & Reel (TR)
RB531SM-30T2RCT-ND - Cut Tape (CT)
RB531SM-30T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB531SM-30T2R
Description
DIODE SCHOTTKY 30V 200MA EMD2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
RB531SM-30T2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
350 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
EMD2
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 889
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,29000R3,29
10R1,99300R19,93
100R1,32230R132,23
500R0,96494R482,47
1 000R0,70377R703,77
2 000R0,64875R1 297,50
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000R0,38507R3 080,56
16 000R0,38126R6 100,16
24 000R0,36826R8 838,24
Manufacturers Standard Package