


RB558VAM150TR | |
|---|---|
DigiKey Part Number | 846-RB558VAM150TR-ND - Tape & Reel (TR) 846-RB558VAM150CT-ND - Cut Tape (CT) 846-RB558VAM150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB558VAM150TR |
Description | DIODE SCHOTTKY 150V 500MA TUMD2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 500mA Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 nA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,72000 | R5,72 |
| 10 | R3,53500 | R35,35 |
| 100 | R2,33960 | R233,96 |
| 500 | R1,73438 | R867,19 |
| 1 000 | R1,53873 | R1 538,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,03269 | R3 098,07 |
| 6 000 | R0,95315 | R5 718,90 |
| 9 000 | R0,93355 | R8 401,95 |
| 15 000 | R0,92831 | R13 924,65 |
| 21 000 | R0,92516 | R19 428,36 |
| 30 000 | R0,92207 | R27 662,10 |
| 75 000 | R0,85265 | R63 948,75 |





