RB160MM-30TFTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR2MM60BTR

DigiKey Part Number
RBR2MM60BTR-ND - Tape & Reel (TR)
RBR2MM60BCT-ND - Cut Tape (CT)
RBR2MM60BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR2MM60BTR
Description
DIODE SCHOTTKY 60V 2A PMDU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RBR2MM60BTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 842
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R10,74000R10,74
10R6,49900R64,99
100R4,15750R415,75
500R3,14192R1 570,96
1 000R2,81405R2 814,05
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R2,40194R7 205,82
6 000R2,18358R13 101,48
9 000R1,97901R17 811,09
15 000R1,91579R28 736,85
21 000R1,88808R39 649,68
30 000R1,81879R54 563,70
75 000R1,73300R129 975,00
Manufacturers Standard Package