SMLVN6RGB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLVN6RGB1U1

DigiKey Part Number
846-1206-2-ND - Tape & Reel (TR)
846-1206-1-ND - Cut Tape (CT)
846-1206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLVN6RGB1U1
Description
LED RGB DIFFUSED 3528 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.3V Green, 3.3V Blue 6-SMD, Flat Leads
Datasheet
 Datasheet
EDA/CAD Models
SMLVN6RGB1U1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V Red, 3.3V Green, 3.3V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
6-SMD, Flat Leads
Supplier Device Package
Size / Dimension
3.10mm L x 2.80mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R24,26000R24,26
10R17,15700R171,57
100R12,86930R1 286,93
500R10,96816R5 484,08
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R10,34705R10 347,05
2 000R9,82039R19 640,78
3 000R9,55045R28 651,35
5 000R9,24576R46 228,80
7 000R9,06458R63 452,06
10 000R8,88799R88 879,90
Manufacturers Standard Package