32W100-016
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32W100-016

DigiKey Part Number
32W100-016-ND
Manufacturer
Manufacturer Product Number
32W100-016
Description
WRENCH SMA TORQUE 8MM 4.53"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SMA Torque Wrench Wrench 8mm 4.53" (115.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rosenberger
Series
Packaging
Bag
Part Status
Active
Tool Type
SMA Torque Wrench
Measurement Type
Metric
End - Size
8mm
Length
4.53" (115.0mm)
Finish
-
End Detail
-
Torque
-
Features
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R3 354,39000R3 354,39
5R3 109,17600R15 545,88
10R3 009,30300R30 093,03
25R2 882,25640R72 056,41
Manufacturers Standard Package