
PP-2155TL-OM | |
|---|---|
DigiKey Part Number | 2223-PP-2155TL-OM-ND |
Manufacturer | |
Manufacturer Product Number | PP-2155TL-OM |
Description | POWER PLUG, 2.1 X 5.5 MM, STRAIG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 2.10mm ID (0.083"), 5.50mm OD (0.217") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | PP-2155TL-OM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.50mm OD (0.217") | |
Actual Diameter | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 7 A | |
Mating Length/Depth | 0.295" (7.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | - | |
Housing Material | - | |
Contact Material | Phosphor Bronze | |
Thread Size | - | |
Body Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R24,26000 | R24,26 |
| 10 | R20,62300 | R206,23 |
| 25 | R19,31960 | R482,99 |
| 50 | R18,39760 | R919,88 |
| 100 | R17,51720 | R1 751,72 |
| 250 | R16,41912 | R4 104,78 |
| 500 | R15,63512 | R7 817,56 |
| 1 000 | R14,88872 | R14 888,72 |
| 3 000 | R13,77856 | R41 335,68 |



