TB002-500 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TB002-500 Series
TB002-500-10BE
TB002-500-10BE
The Ultimate Guide to Terminal Block Selection

TB002-500-10BE

DigiKey Part Number
102-6152-ND
Manufacturer
Manufacturer Product Number
TB002-500-10BE
Description
TERMINAL BLOCK, SCREW TYPE, 5.00
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TB002-500-10BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
10
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
12-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Blue
Operating Temperature
-40°C ~ 105°C
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M2.5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 787
Check for Additional Incoming Stock
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R30,50000R30,50
10R22,07800R220,78
25R19,22240R480,56
50R17,38540R869,27
100R15,82580R1 582,58
250R14,16900R3 542,25
765R12,68511R9 704,11
1 530R12,00663R18 370,14
5 355R11,13149R59 609,13
Manufacturers Standard Package