
FFSD-05-D-09.50-01-N | |
|---|---|
DigiKey Part Number | SAM9014-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-05-D-09.50-01-N |
Description | CABLE ASSEM .05" 10POS 9.50" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.792' (241.30mm, 9.50") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-05-D-09.50-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.792' (241.30mm, 9.50") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R201,20000 | R201,20 |
| 10 | R171,01200 | R1 710,12 |
| 25 | R160,30240 | R4 007,56 |
| 50 | R152,64960 | R7 632,48 |
| 100 | R145,36400 | R14 536,40 |
| 250 | R137,25360 | R34 313,40 |






