IPBD-07-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IPBD-07-D
IPBD-07-D
IPBD-07-D

IPBD-07-D

DigiKey Part Number
SAM15686-ND
Manufacturer
Manufacturer Product Number
IPBD-07-D
Description
CONN RCPT HSG 14POS 4.20MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle Beige 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
IPBD-07-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.165" (4.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Beige
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 1 347
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R22,18000R22,18
10R18,78600R187,86
25R17,60040R440,01
50R16,75820R837,91
100R15,95750R1 595,75
250R14,95788R3 739,47
500R14,24352R7 121,76
1 000R13,56367R13 563,67
2 500R12,71481R31 787,03
Manufacturers Standard Package