



MMCX-J-P-H-ST-SM1 | |
|---|---|
DigiKey Part Number | SAM8838-ND |
Manufacturer | |
Manufacturer Product Number | MMCX-J-P-H-ST-SM1 |
Description | CONN MMCX JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | MMCX-J-P-H-ST-SM1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 335 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R37,78000 | R37,78 |
| 10 | R32,11200 | R321,12 |
| 25 | R30,09880 | R752,47 |
| 50 | R28,65680 | R1 432,84 |
| 100 | R27,28960 | R2 728,96 |
| 250 | R25,57976 | R6 394,94 |
| 500 | R24,35870 | R12 179,35 |
| 1 000 | R23,19621 | R23 196,21 |
| 2 500 | R22,02754 | R55 068,85 |











