



QMS-052-09.75-SL-D-A | |
|---|---|
DigiKey Part Number | SAM9112-ND |
Manufacturer | |
Manufacturer Product Number | QMS-052-09.75-SL-D-A |
Description | CONN HDR 104POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMS-052-09.75-SL-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 104 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 14mm, 16mm | |
Height Above Board | 0.368" (9.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R353,01000 | R353,01 |
| 10 | R334,12200 | R3 341,22 |
| 25 | R321,64480 | R8 041,12 |
| 50 | R313,84980 | R15 692,49 |
| 100 | R249,55370 | R24 955,37 |
| 250 | R248,51220 | R62 128,05 |

