SEAFC-20-5.0-L-08-1-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAFC-30-5.0-L-06-2-N-K-TR

DigiKey Part Number
612-SEAFC-30-5.0-L-06-2-N-K-TR-ND - Tape & Reel (TR)
612-SEAFC-30-5.0-L-06-2-N-K-CT-ND - Cut Tape (CT)
612-SEAFC-30-5.0-L-06-2-N-K-DKRINACTIVE-ND
Manufacturer
Manufacturer Product Number
SEAFC-30-5.0-L-06-2-N-K-TR
Description
CONN HD ARRAY RCPT 180P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
180 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAFC-30-5.0-L-06-2-N-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
180
Pitch
0.050" (1.27mm)
Number of Rows
6
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.208" (5.28mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R284,04000R284,04
10R268,96200R2 689,62
25R258,73680R6 468,42
50R252,49820R12 624,91
100R206,74690R20 674,69
Tape & Reel (TR)
QuantityUnit PriceExt Price
375R191,49741R71 811,53
750R176,89077R132 668,08
Manufacturers Standard Package
612-SEAFC-30-5.0-L-06-2-N-K-DKRINACTIVE-ND
QuantityUnit PriceExt Price
1R301,54000R301,54
10R261,30200R2 613,02
25R247,65960R6 191,49
50R244,06880R12 203,44
100R215,35640R21 535,64