
206-0002-01 | |
|---|---|
DigiKey Part Number | 1988-1116-ND |
Manufacturer | |
Manufacturer Product Number | 206-0002-01 |
Description | THROUGH HOLE PROTOTYPING SHIELD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Plated Through Hole Protoboard Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | Arduino | |
Type | Protoboard | |
Function | Plated Through Hole | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R173,30000 | R173,30 |


