



0031.5001 | |
|---|---|
DigiKey Part Number | 486-1988-ND |
Manufacturer | |
Manufacturer Product Number | 0031.5001 |
Description | FUSE BLOCK CART 600V 10A CHASSIS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 10 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0031.5001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Nickel Silver | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R48,35000 | R48,35 |
| 5 | R40,10200 | R200,51 |
| 10 | R37,00000 | R370,00 |
| 50 | R30,69840 | R1 534,92 |
| 100 | R28,31900 | R2 831,90 |
| 300 | R24,90553 | R7 471,66 |
| 500 | R23,45338 | R11 726,69 |
| 1 000 | R21,60808 | R21 608,08 |
| 5 000 | R18,49978 | R92 498,90 |










