
ENS210-QF_EK_ST V2 | |
|---|---|
DigiKey Part Number | 2618-ENS210-QF_EK_STV2-ND |
Manufacturer | |
Manufacturer Product Number | ENS210-QF_EK_ST V2 |
Description | ENS210 DEMO KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ENS210 ENS210 Humidity, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ScioSense | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | ENS210 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R802,03000 | R802,03 |



