114992084
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114992084

DigiKey Part Number
1597-114992084-ND
Manufacturer
Manufacturer Product Number
114992084
Description
CASE ABS BLK 3.622"LX2.756"W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Case Plastic, ABS Black Hand Held, Split Sides 3.622" L x 2.756" W (92.00mm x 70.00mm) X 1.142" (29.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
Raspberry Pi 4B
Size / Dimension
3.622" L x 2.756" W (92.00mm x 70.00mm)
Height
1.142" (29.00mm)
Area (L x W)
9.98in² (64.4cm²)
Design
Hand Held, Split Sides
Material
Plastic, ABS
Color
Black
Features
Heat Sink
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R62,73000R62,73
Manufacturers Standard Package